L7104SRD/F vs L7104SRC/J feature comparison

L7104SRD/F Kingbright

Buy Now Datasheet

L7104SRC/J Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
Samacsys Manufacturer Kingbright
Additional Feature HIGH RELIABILITY IC COMPATIBLE
Color SUPER BRIGHT RED SUPER BRIGHT RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED RED WATER CLEAR
Luminous Intensity-Nom 350.0 mcd 2300.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.6 mm 4.6 mm
Packing Method TAPE AND REEL BULK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 40 deg 34 deg
Base Number Matches 3 3
Color@Wavelength Red
Forward Voltage-Max 2.5 V
Reverse Voltage-Max 5 V

Compare L7104SRD/F with alternatives

Compare L7104SRC/J with alternatives