L6986FTR vs LT3689IUD#TRPBF feature comparison

L6986FTR STMicroelectronics

Buy Now Datasheet

LT3689IUD#TRPBF Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS ANALOG DEVICES INC
Package Description HTSSOP, 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature OUTPUT VOLTAGE RANGE FROM 0.85 V TO 38 V ALSO OPERATES IN ADJUSTABLE MODE FROM 4.9 TO 5.1 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 38 V 36 V
Input Voltage-Min 4 V 5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 S-PQCC-N16
Length 5 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 16 16
Output Current-Max 2 A 1.95 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.2 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2160 kHz
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4.4 mm 3 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code Yes
Pin Count 16
Manufacturer Package Code 05-08-1691
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 5 V
Qualification Status Not Qualified
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed

Compare L6986FTR with alternatives

Compare LT3689IUD#TRPBF with alternatives