L6985FTR vs LMR33620CDDA feature comparison

L6985FTR STMicroelectronics

Buy Now Datasheet

LMR33620CDDA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Package Description HTSSOP, HLSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer STMicroelectronics Texas Instruments
Additional Feature OUTPUT VOLTAGE RANGE FROM 0.85 V TO 38 V ALSO VOUT=5 VOLT;PFM TECHNIQUE ALSO USED
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 38 V 36 V
Input Voltage-Min 4 V 3.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G8
Length 5 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 16 8
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HLSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.2 mm 1.7 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2100 kHz
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 34 V
Output Voltage-Min 1 V
Output Voltage-Nom 3.3 V
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)

Compare L6985FTR with alternatives

Compare LMR33620CDDA with alternatives