L6910
vs
MB3759-Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
SOIC
DIP
Package Description
SO-16
DIP,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
32 V
Input Voltage-Min
5 V
7 V
Input Voltage-Nom
12 V
15 V
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e3
Length
9.9 mm
19.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Output Current-Max
1.3 A
0.2 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Surface Mount
YES
NO
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
1000 kHz
300 kHz
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Temperature Grade
OTHER
Compare L6910 with alternatives
Compare MB3759-Z with alternatives