L6910
vs
IP1060BJE1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
SEMELAB LTD
Part Package Code
SOIC
DIP
Package Description
SO-16
DIP,
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
30 V
Input Voltage-Min
5 V
20 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e3
e1
Length
9.9 mm
19.507 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Output Current-Max
1.3 A
0.04 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Switcher Configuration
PUSH-PULL
SINGLE
Switching Frequency-Max
1000 kHz
100 kHz
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
Yes
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Temperature Grade
MILITARY
Compare L6910 with alternatives
Compare IP1060BJE1 with alternatives