L6599D
vs
L6599DTR
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop, Sop16,.25
|
Sop, Sop16,.25
|
| Pin Count |
16
|
16
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
18 Weeks
|
18 Weeks
|
| Analog IC - Other Type |
Switching Controller
|
Switching Controller
|
| Control Mode |
Voltage-Mode
|
Voltage-Mode
|
| Control Technique |
Resonant Control
|
Resonant Control
|
| Input Voltage-Max |
16 V
|
16 V
|
| Input Voltage-Min |
8.85 V
|
8.85 V
|
| Input Voltage-Nom |
15 V
|
15 V
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
| JESD-609 Code |
e4
|
e4
|
| Length |
9.9 Mm
|
9.9 Mm
|
| Moisture Sensitivity Level |
3
|
3
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
0.8 A
|
0.8 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Current-Max (Isup) |
2 Ma
|
2 Ma
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Push-Pull
|
Push-Pull
|
| Switching Frequency-Max |
500 Khz
|
500 Khz
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
2
|
1
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|