L6560AD013TR
vs
5962-8670406PX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
UNITRODE CORP
Part Package Code
SOIC
Package Description
SOP,
,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
POWER FACTOR CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
25 V
Input Voltage-Min
11 V
12 V
Input Voltage-Nom
14.5 V
15 V
JESD-30 Code
R-PDSO-G8
R-CDIP-T8
Length
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Output Current-Max
0.7 A
1 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Technology
BCDMOS
BIPOLAR
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
Base Number Matches
1
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Switching Frequency-Max
500 kHz
Temperature Grade
MILITARY
Compare L6560AD013TR with alternatives
Compare 5962-8670406PX with alternatives