L6560AD vs UC3843Q feature comparison

L6560AD STMicroelectronics

Buy Now Datasheet

UC3843Q Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, SOP8,.25 QCCJ, LDCC20,.4SQ
Pin Count 8 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 30 V
Input Voltage-Min 11 V 12 V
Input Voltage-Nom 14.5 V 15 V
JESD-30 Code R-PDSO-G8 S-PQCC-J20
JESD-609 Code e4 e0
Length 4.9 mm 8.965 mm
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.7 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP8,.25 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.57 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Technology BCDMOS BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm 8.965 mm
Base Number Matches 1 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Switching Frequency-Max 500 kHz
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare L6560AD with alternatives

Compare UC3843Q with alternatives