L6285
vs
A3977KLPTR-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ALLEGRO MICROSYSTEMS LLC
Part Package Code
LCC
TSSOP
Package Description
QCCJ, LDCC44,.7SQ
HTSSOP, TSSOP28,.25
Pin Count
44
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT HAS A FULL BRIDGE DC MOTOR DRIVER
ALSO REQUIRES A 8V TO 35V SUPPLY
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
STEPPER MOTOR CONTROLLER
JESD-30 Code
S-PQCC-J44
R-PDSO-G28
JESD-609 Code
e3
e3
Length
16.5862 mm
9.7 mm
Number of Functions
1
1
Number of Terminals
44
28
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
2.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
HTSSOP
Package Equivalence Code
LDCC44,.7SQ
TSSOP28,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.2 mm
Supply Current-Max (Isup)
20 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BCDMOS
NMOS
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
4.4 mm
Base Number Matches
1
1
Samacsys Manufacturer
Allegro Microsystems
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare L6285 with alternatives
Compare A3977KLPTR-T with alternatives