L6116MMB20 vs 8403609KX feature comparison

L6116MMB20 LOGIC Devices Inc

Buy Now Datasheet

8403609KX QP Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LOGIC DEVICES INC QP SEMICONDUCTOR INC
Part Package Code DFP DFP
Package Description DFP, FL24,.4 DFP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 45 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-CDFP-F24 R-GDFP-F24
JESD-609 Code e0
Length 16.002 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.286 mm
Standby Current-Max 0.00015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.135 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 9.017 mm
Base Number Matches 1 5

Compare L6116MMB20 with alternatives

Compare 8403609KX with alternatives