L60S450
vs
JLS450
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
73 mm
|
95.3 mm
|
Body Length or Diameter |
52.8 mm
|
63.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
450 A
|
450 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Reference Standard |
CSA; UL
|
CE; CSA; QPL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
2
|
2
|
Packing Method |
|
BULK
|
|
|
|
Compare L60S450 with alternatives
Compare JLS450 with alternatives