L601E5RP
vs
Z0107MA,412
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
NXP SEMICONDUCTORS
Package Description
CYLINDRICAL, O-PBCY-T3
PLASTIC, SC-43A, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
1 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
SOT54
Factory Lead Time
8 Weeks
Additional Feature
SENSITIVE GATE
DC Gate Trigger Current-Max
7 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
10 mA
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare L601E5RP with alternatives
Compare Z0107MA,412 with alternatives