L6004R3 vs BT136X-600,127 feature comparison

L6004R3 Littelfuse Inc

Buy Now Datasheet

BT136X-600,127 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC NXP SEMICONDUCTORS
Package Description , PLASTIC, FULL PACK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3 e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN TIN
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 2
Part Package Code TO-220
Pin Count 3
Manufacturer Package Code SOT186A
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Additional Feature SENSITIVE GATE
Case Connection ISOLATED
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Current-Max 35 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 15 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Leakage Current-Max 0.5 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare L6004R3 with alternatives

Compare BT136X-600,127 with alternatives