L6004L3
vs
Q8025R6
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
TECCOR ELECTRONICS INC
Part Package Code
TO-220AB
TO-220AB
Package Description
ISOLATED TO-220, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
0.5 V/us
30 V/us
Critical Rate of Rise of Off-State Voltage-Min
15 V/us
700 V/us
DC Gate Trigger Current-Max
3 mA
80 mA
DC Gate Trigger Voltage-Max
2 V
2.5 V
Holding Current-Max
5 mA
100 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.01 mA
3 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
25 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
100 µA
Repetitive Peak Off-state Voltage
600 V
800 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
ALTERNISTOR TRIAC
Base Number Matches
20
26
kg CO2e/kg
8.3
Average Weight (mg)
1995.93
CO2e (mg)
16566.178
Category CO2 Kg
8.3
Compliance Temperature Grade
Automotive: -40C to +125C
Compare L6004L3 with alternatives
Compare Q8025R6 with alternatives