L6004F61
vs
BT136X-600D
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
PHILIPS SEMICONDUCTORS
Part Package Code
SFM
Package Description
TO-202, 3 PIN
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
1 V/us
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
100 V/us
DC Gate Trigger Current-Max
5 mA
70 mA
DC Gate Trigger Voltage-Max
2 V
1.5 V
Holding Current-Max
10 mA
15 mA
JEDEC-95 Code
TO-202
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
e3
Leakage Current-Max
0.01 mA
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
2
3
On-State Voltage-Max
1.7 V
Compare L6004F61 with alternatives