L6004F61
vs
BT136X-600,127
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
SFM
TO-220
Package Description
TO-202, 3 PIN
PLASTIC, FULL PACK-3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
HIGH RELIABILITY
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
1 V/us
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
100 V/us
DC Gate Trigger Current-Max
5 mA
35 mA
DC Gate Trigger Voltage-Max
2 V
1.5 V
Holding Current-Max
10 mA
15 mA
JEDEC-95 Code
TO-202
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Leakage Current-Max
0.01 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
500 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
2
Manufacturer Package Code
SOT186A
Factory Lead Time
4 Weeks
Compare L6004F61 with alternatives
Compare BT136X-600,127 with alternatives
BT136X-600,127 vs BT136X-600F
BT136X-600,127 vs BT136X-600D,127
BT136X-600,127 vs BT136X-600F,127
BT136X-600,127 vs L6004L9
BT136X-600,127 vs BT136X-600E
BT136X-600,127 vs T410-600W-TR
BT136X-600,127 vs T410-600-W
BT136X-600,127 vs BT136F-600
BT136X-600,127 vs BTA04-600A