L50J7K5E vs LN50J7K5E feature comparison

L50J7K5E Ohmite Mfg Co

Buy Now Datasheet

LN50J7K5E Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OHMITE MANUFACTURING CO OHMITE MANUFACTURING CO
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Samacsys Manufacturer Ohmite
Additional Feature FLAME PROOF FLAME PROOF, NON INDUCTIVE
Construction Tubular Tubular
JESD-609 Code e1
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Package Diameter 14.3 mm 14.3 mm
Package Length 101.6 mm 101.6 mm
Package Shape TUBULAR PACKAGE
Package Style Chassis Mount Chassis Mount
Rated Power Dissipation (P) 50 W 50 W
Rated Temperature 25 °C 25 °C
Resistance 7500 Ω 7500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 260 ppm/°C 260 ppm/°C
Terminal Finish TIN SILVER COPPER
Terminal Shape LUG LUG
Tolerance 5% 5%
Working Voltage 1625 V 1625 V
Base Number Matches 3 3

Compare L50J7K5E with alternatives

Compare LN50J7K5E with alternatives