L50J1K5E
vs
SLFN50J1K5E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Samacsys Manufacturer
Ohmite
Additional Feature
FLAME PROOF
FLAME PROOF
Construction
Tubular
Tubular
JESD-609 Code
e1
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
350 °C
350 °C
Package Diameter
14.3 mm
14.3 mm
Package Length
101.6 mm
101.6 mm
Package Shape
TUBULAR PACKAGE
Package Style
Chassis Mount
Chassis Mount
Rated Power Dissipation (P)
50 W
50 W
Rated Temperature
25 °C
25 °C
Resistance
1500 Ω
1500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
LUG
LUG
Tolerance
5%
5%
Working Voltage
1625 V
1625 V
Base Number Matches
3
1
Compare L50J1K5E with alternatives
Compare SLFN50J1K5E with alternatives