L50FWHTDW12 vs RPLB-0209-28V feature comparison

L50FWHTDW12 Spectrum Devices Corporation

Buy Now Datasheet

RPLB-0209-28V LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPECTRUM DEVICES LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Configuration SINGLE SINGLE
Number of Functions 1 1
Operating Temperature-Max 80 °C 50 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5.0038 mm 5 mm
T-code T-1 3/4 T-1 3/4
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Mounting Feature PANEL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO

Compare L50FWHTDW12 with alternatives

Compare RPLB-0209-28V with alternatives