L50FWHTCW12 vs UTL24E-0IW feature comparison

L50FWHTCW12 Spectrum Devices Corporation

Buy Now Datasheet

UTL24E-0IW LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPECTRUM DEVICES LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Configuration SINGLE SINGLE
Number of Functions 1 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5.0038 mm 6.73 mm
T-code T-1 3/4
Base Number Matches 1 1
Mounting Feature PANEL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO

Compare L50FWHTCW12 with alternatives

Compare UTL24E-0IW with alternatives