L4X8E6RP
vs
Z0103MARLRFG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
ONSEMI
Part Package Code
TO-92
TO-92 (TO-226) 5.33mm Body Height
Package Description
CYLINDRICAL, O-PBCY-T3
LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
1 V/us
Critical Rate of Rise of Off-State Voltage-Min
25 V/us
10 V/us
DC Gate Trigger Current-Max
10 mA
3 mA
DC Gate Trigger Voltage-Max
1.3 V
1.3 V
Holding Current-Max
10 mA
10 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e3
e1
Leakage Current-Max
0.1 mA
0.5 mA
Moisture Sensitivity Level
2
Number of Elements
1
1
Number of Terminals
3
3
On-State Voltage-Max
1.6 V
On-state Current-Max
800 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-65 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
800 A
1 A
Repetitive Peak Off-state Leakage Current-Max
0.1 µA
Repetitive Peak Off-state Voltage
400 V
600 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
1
Manufacturer Package Code
29-11
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
SENSITIVE GATE
Compare L4X8E6RP with alternatives
Compare Z0103MARLRFG with alternatives