L4X8E6AP vs L201E5 feature comparison

L4X8E6AP Teccor

Buy Now Datasheet

L201E5 Loras Industries Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC LORAS INDUSTRIES INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 1 A
Repetitive Peak Off-state Voltage 400 V 200 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 3
Rohs Code No
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 5 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 10 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Operating Temperature-Max 110 °C
Operating Temperature-Min -60 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA
Terminal Finish TIN LEAD

Compare L4X8E6AP with alternatives

Compare L201E5 with alternatives