L4X8E5RP vs L601E3 feature comparison

L4X8E5RP Littelfuse Inc

Buy Now Datasheet

L601E3 Loras Industries Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LORAS INDUSTRIES INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 15 V/us 5 V/us
DC Gate Trigger Current-Max 5 mA 3 mA
DC Gate Trigger Voltage-Max 1.3 V 2 V
Holding Current-Max 10 mA 10 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e3 e0
Leakage Current-Max 0.1 mA 0.1 mA
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.6 V
On-state Current-Max 800 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 800 A 1 A
Repetitive Peak Off-state Leakage Current-Max 0.1 µA 10 µA
Repetitive Peak Off-state Voltage 400 V 600 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1

Compare L4X8E5RP with alternatives

Compare L601E3 with alternatives