L4973D3.3 vs HIP6004BCB-T feature comparison

L4973D3.3 STMicroelectronics

Buy Now Datasheet

HIP6004BCB-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS INTERSIL CORP
Part Package Code SOIC
Package Description LEAD FREE, SOP-20 PLASTIC, MS-013AC, SOIC-20
Pin Count 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 55 V 13.2 V
Input Voltage-Min 8 V 10.8 V
Input Voltage-Nom 24 V 12 V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e0
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 20 20
Output Current-Max 5.5 A 0.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration BUCK PUSH-PULL
Switching Frequency-Max 300 kHz 215 kHz
Technology BCDMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 4
Factory Lead Time 4 Weeks
Additional Feature OPERATES FROM +5V OR +12V INPUT
Operating Temperature-Max 70 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL

Compare L4973D3.3 with alternatives

Compare HIP6004BCB-T with alternatives