L4957AV2.5
vs
LX8630-33CP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
LINFINITY MICROELECTRONICS
Part Package Code
SFM
Package Description
TO-220, SIP3,.1TB
PLASTIC, TO-220, 5 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage Absolute-Max
16 V
6.5 V
Input Voltage-Max
14 V
5.5 V
Input Voltage-Min
3 V
3 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
5 A
3 A
Output Voltage1-Max
2.55 V
3.38 V
Output Voltage1-Min
2.45 V
3.22 V
Output Voltage1-Nom
2.5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BCD
BICMOS
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
3%
Base Number Matches
1
2
Dropout Voltage1-Nom
0.4 V
Line Regulation-Max
0.008%
Load Regulation-Max
0.04%
Operating Temperature-Max
70 °C
Operating Temperature-Min
Compare L4957AV2.5 with alternatives