L4931CD33-TRY
vs
LF25ABDT-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
TO-252
Package Description
SOP-8
DPAK-3/2
Pin Count
8
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
4 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.82 V
0.7 V
Dropout Voltage1-Nom
0.4 V
0.4 V
Input Voltage Absolute-Max
20 V
40 V
Input Voltage-Max
20 V
16 V
Input Voltage-Min
4.1 V
3.5 V
JESD-30 Code
R-PDSO-G8
R-PSSO-G2
JESD-609 Code
e3
e3
Length
4.9 mm
6.5 mm
Line Regulation-Max
0.02%
0.012%
Load Regulation-Max
0.038%
0.012%
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.5 A
Output Voltage1-Max
3.432 V
2.55 V
Output Voltage1-Min
3.168 V
2.45 V
Output Voltage1-Nom
3.3 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Equivalence Code
SOP8,.25
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
2.4 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.28 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
4%
1%
Width
3.9 mm
6.1 mm
Base Number Matches
1
1
Compare L4931CD33-TRY with alternatives
Compare LF25ABDT-TR with alternatives