L4931ABZ33-AP vs L4931ABD33-TR feature comparison

L4931ABZ33-AP STMicroelectronics

Buy Now Datasheet

L4931ABD33-TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-92 SOIC
Package Description TO-92, SIP3,.1,50 SOP-8
Pin Count 3 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.8 V 0.8 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 4 V 4 V
JESD-30 Code O-PBCY-W3 R-PDSO-G8
JESD-609 Code e3 e4
Line Regulation-Max 0.015% 0.015%
Load Regulation-Max 0.015% 0.035%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Equivalence Code SIP3,.1,50 SOP8,.25
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Packing Method AMMO PACK TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form WIRE GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Length 4.9 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare L4931ABZ33-AP with alternatives

Compare L4931ABD33-TR with alternatives