L4931ABD33 vs MAX4837ETT33BDD-T feature comparison

L4931ABD33 STMicroelectronics

Buy Now Datasheet

MAX4837ETT33BDD-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SON
Package Description SOP, SOP8,.25 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6
Pin Count 8 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Max 0.8 V 0.33 V
Dropout Voltage1-Nom 0.4 V 0.2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 20 V 5.5 V
Input Voltage-Min 4 V 2.5 V
JESD-30 Code R-PDSO-G8 S-XDSO-N6
JESD-609 Code e4 e0
Length 4.9 mm 3 mm
Line Regulation-Max 0.015%
Load Regulation-Max 0.035%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.5 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVSON
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BICMOS
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 3.9 mm 3 mm
Base Number Matches 2 1
Pbfree Code No

Compare L4931ABD33 with alternatives

Compare MAX4837ETT33BDD-T with alternatives