L4931ABD33 vs L4931ABZ33 feature comparison

L4931ABD33 STMicroelectronics

Buy Now Datasheet

L4931ABZ33 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC TO-92
Package Description SOP, SOP8,.25 TO-92, SIP3,.1,50
Pin Count 8 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.8 V 0.8 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PDSO-G8 O-PBCY-W3
JESD-609 Code e4 e3
Length 4.9 mm
Line Regulation-Max 0.015% 0.015%
Load Regulation-Max 0.035% 0.015%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code SOP8,.25 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 2% 2%
Width 3.9 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare L4931ABD33 with alternatives

Compare L4931ABZ33 with alternatives