L433EDT
vs
L-424YDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
unknown
compliant
Color
HIGH EFFICIENCY RED ORANGE
YELLOW
Color@Wavelength
Amber
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.8 V
2.5 V
Lens Type
DIFFUSED ORANGE
DIFFUSED
Luminous Intensity-Nom
8.0 mcd
4.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.8 mm
6 mm
Packing Method
BULK
TR
Peak Wavelength
627 nm
590 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
5 mm
3 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
100 deg
100 deg
Base Number Matches
2
6
Package Description
ROHS COMPLIANT PACKAGE-2
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
Luminous Intensity-Min
100 cd
Reverse Voltage-Max
5 V