L424SRDT
vs
L424YDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Kingbright
Kingbright
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
IC COMPATIBLE, HIGH RELIABILITY
Color
SUPER BRIGHT RED
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED RED
DIFFUSED
Luminous Intensity-Nom
100.0 mcd
4.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6 mm
6 mm
Packing Method
TAPE AND REEL
BULK
Peak Wavelength
660 nm
590 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
100 deg
100 deg
Base Number Matches
1
1
Compare L424SRDT with alternatives
Compare L424YDT with alternatives