L424HDT
vs
L-424GDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Kingbright
Kingbright
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
HIGH RELIABILITY
Color
BRIGHT RED
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Lens Type
DIFFUSED RED
DIFFUSED
Luminous Intensity-Nom
1.0 mcd
4.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6 mm
6 mm
Packing Method
TAPE AND REEL
TR
Peak Wavelength
700 nm
565 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
100 deg
100 deg
Base Number Matches
1
1
HTS Code
8541.40.20.00
Color@Wavelength
Green
Forward Voltage-Max
2.5 V
Luminous Intensity-Min
100 cd
Reverse Voltage-Max
5 V
Compare L424HDT with alternatives
Compare L-424GDT with alternatives