L401E8AP
vs
Z0109MA1AA2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
STMICROELECTRONICS
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, R-PBCY-T3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Category CO2 Kg
8.3
Compliance Temperature Grade
Military: -65C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a), 7(c)-I
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
Additional Feature
HIGH RELIABILITY
SENSITIVE GATE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
1 V/us
2 V/us
Critical Rate of Rise of Off-State Voltage-Min
35 V/us
50 V/us
DC Gate Trigger Current-Max
10 mA
10 mA
DC Gate Trigger Voltage-Max
1.3 V
1.3 V
Holding Current-Max
15 mA
10 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
R-PBCY-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.1 mA
Moisture Sensitivity Level
2
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
1 A
Repetitive Peak Off-state Voltage
400 V
600 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
1
Factory Lead Time
15 Weeks
Compare L401E8AP with alternatives
Compare Z0109MA1AA2 with alternatives