L401E8AP vs Q401E4 feature comparison

L401E8AP Littelfuse Inc

Buy Now Datasheet

Q401E4 Teccor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC TECCOR ELECTRONICS INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-W3 TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 35 V/us 50 V/us
DC Gate Trigger Current-Max 10 mA 25 mA
DC Gate Trigger Voltage-Max 1.3 V 2.5 V
Holding Current-Max 15 mA 25 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.1 mA 15 mA
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 10
Repetitive Peak Off-state Leakage Current-Max 20 µA

Compare L401E8AP with alternatives

Compare Q401E4 with alternatives