L36BHD vs L36BGD feature comparison

L36BHD Kingbright

Buy Now Datasheet

L36BGD Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
Samacsys Manufacturer Kingbright Kingbright
Color BRIGHT RED GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
JESD-609 Code e1
Lens Type DIFFUSED RED DIFFUSED
Luminous Intensity-Nom 2.0 mcd 15.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 5 mm
Packing Method BULK BULK
Peak Wavelength 700 nm 565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish TIN SILVER COPPER NOT SPECIFIED
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 2

Compare L36BHD with alternatives

Compare L36BGD with alternatives