L362GD
vs
HLMP-1485.A2R2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
GREEN
|
YELLOW
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
|
Forward Voltage-Max |
2.8 V
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
2.0 mcd
|
10 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.6 mm
|
4.5 mm
|
Packing Method |
BULK
|
TR
|
Peak Wavelength |
565 nm
|
585 nm
|
Shape |
TRIANGULAR
|
ROUND
|
Size |
4.74 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Viewing Angle |
100 deg
|
70 deg
|
Base Number Matches |
2
|
1
|
T-code |
|
T-1
|
|
|
|
Compare L362GD with alternatives
Compare HLMP-1485.A2R2 with alternatives