L362GD
vs
HLMP-1401-OPTION-101
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
GREEN
|
YELLOW
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Forward Voltage-Max |
2.8 V
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
2.0 mcd
|
6.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.6 mm
|
4.445 mm
|
Packing Method |
BULK
|
TR
|
Peak Wavelength |
565 nm
|
583 nm
|
Shape |
TRIANGULAR
|
ROUND
|
Size |
4.74 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Viewing Angle |
100 deg
|
60 deg
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8541.40.20.00
|
JESD-609 Code |
|
e1
|
T-code |
|
T-1
|
|
|
|
Compare L362GD with alternatives
Compare HLMP-1401-OPTION-101 with alternatives