L343-155.52M
vs
EMDS13F2H-155.520M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CONNOR WINFIELD CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
|
Fall Time-Max |
0.7 ns
|
0.325 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
155.52 MHz
|
155.52 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 1.5mm
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max |
0.7 ns
|
0.325 ns
|
Supply Voltage-Max |
3.465 V
|
3.6 V
|
Supply Voltage-Min |
3.135 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare L343-155.52M with alternatives
Compare EMDS13F2H-155.520M with alternatives