L2F15C2228AT4A
vs
L2F15C22284B3F
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
EIA STD PACKAGE SIZE 0805, 3 PIN
|
EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
PACKAGE QTY 2000 AND 4000 ALSO AVAILABLE
|
AEC-Q200
|
Capacitance |
2200 µF
|
2200 µF
|
DC Resistance-Max |
0.6 Ω
|
0.6 Ω
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Height |
1.14 mm
|
1.14 mm
|
Insulation Resistance-Min |
1000 MΩ
|
1000 MΩ
|
Length |
2.01 mm
|
2.01 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, EMBOSSED, 13 INCH
|
TR, EMBOSSED, 13 INCH
|
Rated Current |
0.3 A
|
0.3 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Screening Level |
|
AEC-Q200
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare L2F15C2228AT4A with alternatives
Compare L2F15C22284B3F with alternatives