L2F15C10284B4F
vs
W2F15C10284T4F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
AEC-Q200
AEC-Q200
Capacitance
1000 µF
1000 µF
DC Resistance-Max
0.6 Ω
0.6 Ω
Filter Type
FEED THROUGH CAPACITOR
FEED THROUGH CAPACITOR
Height
1.14 mm
1.14 mm
Insulation Resistance-Min
1000 MΩ
1000 MΩ
JESD-609 Code
e0
e3
Length
2.01 mm
2.01 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, EMBOSSED, 13 INCH
TR, EMBOSSED, 13 INCH
Rated Current
0.3 A
0.3 A
Rated Voltage
50 V
50 V
Screening Level
AEC-Q200
AEC-Q200
Terminal Finish
Tin/Lead (Sn/Pb)
TIN OVER NICKEL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare L2F15C10284B4F with alternatives
Compare W2F15C10284T4F with alternatives