L292 vs L292V feature comparison

L292 STMicroelectronics

Buy Now Datasheet

L292V Unitrode Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS UNITRODE CORP
Part Package Code ZFM
Package Description ZIP, ZIP15,.2,.17TB ZIP, ZIP15,.2,.17TB
Pin Count 15
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER BRUSH DC MOTOR CONTROLLER
JESD-30 Code R-PZFM-T15 R-PZFM-T15
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 15 15
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP15,.2,.17TB ZIP15,.2,.17TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 50 mA 50 mA
Supply Voltage-Max (Vsup) 36 V 36 V
Supply Voltage-Min (Vsup) 18 V 18 V
Supply Voltage-Nom (Vsup) 36 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 2 3

Compare L292 with alternatives

Compare L292V with alternatives