L27C203-45V05
vs
L27C203-45V10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
DIP
DIP
Package Description
WDIP,
WDIP,
Pin Count
40
40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
40 ns
40 ns
JESD-30 Code
R-CDIP-T40
R-CDIP-T40
Length
50.8 mm
50.8 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EPROM
EPROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
40
40
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16KX16
16KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
WDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.51 mm
5.51 mm
Supply Current-Max
0.1 mA
0.1 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Compare L27C203-45V05 with alternatives
Compare L27C203-45V10 with alternatives