L202111MS10G vs L202111MS12G feature comparison

L202111MS10G C&K

Buy Now Datasheet

L202111MS12G C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.50 8536.50.90.50
Actuator Angle
Actuator Color BLACK BLACK
Actuator Length 0.1 inch 0.1 inch
Actuator Material NYLON NYLON
Actuator Type HIGH TYPE HIGH TYPE
Body Breadth 10.79 mm 10.79 mm
Body Color BLACK BLACK
Body Height 7.32 mm 7.32 mm
Body Length or Diameter 19.3 mm 19.3 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER SILVER GOLD OVER SILVER
Contact (AC) Max Rating R Load 4A@125VAC 4A@125VAC
Contact Current(AC)-Max 4 A 4 A
Contact Current(DC)-Max 4 A 4 A
Contact (DC) Max Rating R Load 4A@28VDC 4A@28VDC
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER SILVER GOLD OVER SILVER
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material NYLON NYLON
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 1 1
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type SLIDE SWITCH SLIDE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.226 inch 0.419 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare L202111MS10G with alternatives

Compare L202111MS12G with alternatives