L202111MS02G
vs
L202111MS12G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.50
|
8536.50.90.50
|
Actuator Angle |
|
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.1 inch
|
0.1 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
HIGH TYPE
|
HIGH TYPE
|
Body Breadth |
10.79 mm
|
10.79 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
7.32 mm
|
7.32 mm
|
Body Length or Diameter |
19.3 mm
|
19.3 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER SILVER
|
GOLD OVER SILVER
|
Contact (AC) Max Rating R Load |
4A@125VAC
|
4A@125VAC
|
Contact Current(AC)-Max |
4 A
|
4 A
|
Contact Current(DC)-Max |
4 A
|
4 A
|
Contact (DC) Max Rating R Load |
4A@28VDC
|
4A@28VDC
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER SILVER
|
GOLD OVER SILVER
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
NYLON
|
NYLON
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
1
|
1
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
SLIDE SWITCH
|
SLIDE SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Length |
0.226 inch
|
0.419 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
4
|
|
|
|
Compare L202111MS02G with alternatives
Compare L202111MS12G with alternatives