L201E6 vs L4X8E6 feature comparison

L201E6 Teccor

Buy Now Datasheet

L4X8E6 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
DC Gate Trigger Current-Max 5 mA 5 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 10 mA 10 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.01 mA 0.01 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 200 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 2

Compare L201E6 with alternatives

Compare L4X8E6 with alternatives