L201E5RP vs L4X8E5RP feature comparison

L201E5RP Teccor

Buy Now Datasheet

L4X8E5RP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TECCOR ELECTRONICS INC LITTELFUSE INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 800 A
Repetitive Peak Off-state Voltage 200 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 2 2
Pbfree Code No
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 15 V/us
DC Gate Trigger Current-Max 5 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 10 mA
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Moisture Sensitivity Level 2
On-State Voltage-Max 1.6 V
On-state Current-Max 800 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Repetitive Peak Off-state Leakage Current-Max 0.1 µA
Repetitive Peak Reverse Voltage 400 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare L201E5RP with alternatives

Compare L4X8E5RP with alternatives