L1QL50C564MC48 vs L1QJ50C564MS48 feature comparison

L1QL50C564MC48 KEMET Corporation

Buy Now Datasheet

L1QJ50C564MS48 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2530 , 2530
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.56 µF 0.56 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 13.972 mm 13.972 mm
JESD-609 Code e0 e0
Length 6.335 mm 6.335 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Box Box
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 2530 2530
Surface Mount YES YES
Temperature Characteristics Code BQ BQ
Temperature Coefficient 15ppm/Cel ppm/°C 15ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape L BEND J BEND
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare L1QL50C564MC48 with alternatives

Compare L1QJ50C564MS48 with alternatives