L1N4148WT1G vs BAS16W feature comparison

L1N4148WT1G Cheng-Yi Electronic Co Ltd

Buy Now Datasheet

BAS16W Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHENG-YI ELECTRONIC CO LTD MOTOROLA INC
Package Description SOD-123, 2 PIN CASE 419-02, SC-70, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G2 R-PDSO-G3
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.2 W
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 36
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare L1N4148WT1G with alternatives