L1813S02-CZ00-000
vs
M2018TJG02-FA-1H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CARLING TECHNOLOGIES INC
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
26 deg
25 deg
Actuator Color
GRAY
BLACK
Actuator Length
0.4 inch
Actuator Type
ROCKER
ROCKER
Body Breadth
25.908 mm
7.8994 mm
Body Height
36.83 mm
9.4234 mm
Body Length or Diameter
50.038 mm
13.0048 mm
Center Contact Plating
GOLD
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
0.02 mΩ
Dielectric Withstand Volts
1250VRMS V
1500VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Plating
GOLD
GOLD
Insulation Resistance
50000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
SILVER/COPPER
Terminal Material
BRASS
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Rohs Code
Yes
Center Contact Material
COPPER
Housing Material
DIALLYL PHTHALATE
Compare L1813S02-CZ00-000 with alternatives
Compare M2018TJG02-FA-1H with alternatives