L17TF2500112
vs
L77TSBH25SOL2C309
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
13 Weeks, 3 Days
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.236 inch
0.452 inch
Body Length
2.088 inch
2.09 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH
GOLD FLASH
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold Flash (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
YES
Mating Contact Pitch
0.109 inch
0.11 inch
Mating Contact Row Spacing
0.112 inch
0.11 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#4-40
Mounting Option 2
SCREWLOCKS
THREADED INSERT
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.84 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
Shell Finish
TIN
NICKEL/TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Length
0.134 inch
Terminal Pitch
2.7686 mm
2.77 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-C-24308
Board Mounting Option
HOLE .120
Compare L17TF2500112 with alternatives
Compare L77TSBH25SOL2C309 with alternatives